Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90325-0004
Newark Part No.60H4922
Product RangePicoflex 90325 Series
Also Known AsGTIN UPC EAN: 800753538443
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.337 |
10+ | $0.253 |
25+ | $0.225 |
50+ | $0.198 |
100+ | $0.170 |
250+ | $0.165 |
500+ | $0.159 |
1000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90325-0004
Newark Part No.60H4922
Product RangePicoflex 90325 Series
Also Known AsGTIN UPC EAN: 800753538443
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoflex 90325 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Standard through-hole, vertical header suitable for wave-soldering
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
Picoflex 90325 Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability