Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90142-0010
Newark Part No.60H4584
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753658745
Your Part Number
Technical Datasheet
1,566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.520 |
| 25+ | $0.482 |
| 50+ | $0.467 |
| 100+ | $0.452 |
| 250+ | $0.440 |
| 500+ | $0.421 |
| 1000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0010
Newark Part No.60H4584
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753658745
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 90142-0010 is a 10-way 2-row C-Grid III™ Female crimp housing with black PPO housing and 2.54mm pitch. For use with C-Grid III™ 90119 crimp terminal. This female crimp housing is suitable for signal and wire-to-board. Mates with 90122, 90130 and 90131 dual row C-Grid III™ header.
- UL94V-0 flammability rating
- Maximum current per contact is 3A
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
10Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability