Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87832-5623
Newark Part No.09AH3355
Product RangeMilli-Grid 87832 Series
Technical Datasheet
220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.923 |
10+ | $0.923 |
25+ | $0.923 |
50+ | $0.923 |
100+ | $0.923 |
250+ | $0.923 |
500+ | $0.923 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-5623
Newark Part No.09AH3355
Product RangeMilli-Grid 87832 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87832-5623
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability