Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87437-0543
Newark Part No.
Full Reel57R2038
Cut Tape15R3221
Product RangePico-SPOX 87437
Also Known AsGTIN UPC EAN: 822348438655
Your Part Number
Technical Datasheet
3,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.684 |
| 25+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.337 |
| 10000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87437-0543
Newark Part No.
Full Reel57R2038
Cut Tape15R3221
Product RangePico-SPOX 87437
Also Known AsGTIN UPC EAN: 822348438655
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-SPOX 87437
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 87437-0543 is a 5-circuit 1-row 1.50mm pitch Pico-SPOX™ Wire-to-board vertical header with tin-plated brass contacts and surface mount termination. This 87437 series PCB header mates with 87439 Pico-SPOX™ wire-to-board housing, 87421 Pico-SPOX™ crimp terminal, suitable for signal and wire-to-board applications.
- UL94V-0 flammability rating
- Current rating is 2.5A
- Voltage rating is 250V
- Temperature range from -55 to 105°C
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Product Range
Pico-SPOX 87437
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 87437-0543
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate