Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75705-5103
Newark Part No.32M7000
Product RangeI-Trac Series
Also Known AsGTIN UPC EAN: 822350732291
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No75705-5103
Newark Part No.32M7000
Product RangeI-Trac Series
Also Known AsGTIN UPC EAN: 822350732291
Technical Datasheet
Product RangeI-Trac Series
Connector TypeBackplane
No. of Contacts220Contacts
Pitch Spacing3.7mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows11Rows
Row Pitch1.85mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
I-Trac Series
No. of Contacts
220Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.85mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Pitch Spacing
3.7mm
Gender
Header
No. of Rows
11Rows
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate