Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0405
Newark Part No.32M6696
Also Known AsGTIN UPC EAN: 822348864867
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $252.550 |
| 25+ | $241.100 |
Price for:Each
Minimum: 24
Multiple: 1
$6,061.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0405
Newark Part No.32M6696
Also Known AsGTIN UPC EAN: 822348864867
Technical Datasheet
Connector Type APCI Express x4 38 Position Plug
Connector Type BPCI Express x4 38 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Technical Specifications
Connector Type A
PCI Express x4 38 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Connector Type B
PCI Express x4 38 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Download Product Compliance Certificate
Product Compliance Certificate