Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.730 |
| 25+ | $1.430 |
| 50+ | $1.420 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.230 |
Product Information
Product Overview
The 70543-0009 is a 10-circuit 1-row 2.54mm pitch SL™ Vertical Header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole vertical termination. This 70543 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header - Provides design flexibility
- Black color
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Sensing & Instrumentation, Commercial, Consumer Electronics, Computers & Computer Peripherals, HVAC, Communications & Networking, Industrial, Robotics, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
2.54mm
10Contacts
SL 70543 Series
Phosphor Bronze
PCB Header
Alternatives for 70543-0009
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate