Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70246-1602
Newark Part No.08P0704
Product RangeC-Grid 70246 Series
Also Known AsGTIN UPC EAN: 822348487400
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.420 |
Price for:Each
Minimum: 26400
Multiple: 880
$90,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70246-1602
Newark Part No.08P0704
Product RangeC-Grid 70246 Series
Also Known AsGTIN UPC EAN: 822348487400
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70246 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid 70246 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate