Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No67068-8000
Newark Part No.43K5124
Product Range67068 Series
Also Known AsGTIN UPC EAN: 822348721542
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.020 |
| 25+ | $1.000 |
| 50+ | $0.997 |
| 100+ | $0.917 |
| 250+ | $0.899 |
| 500+ | $0.883 |
| 1000+ | $0.866 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67068-8000
Newark Part No.43K5124
Product Range67068 Series
Also Known AsGTIN UPC EAN: 822348721542
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67068 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 67068-8000 is a shielded I/O USB type-B receptacle connector with kinked solder tabs. This connector made of high-temperature thermoplastic and copper alloy.
- Gold-plated termination
- Right angle orientation
- Black colour
- UL94V-0 flammability rating
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
67068 Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 67068-8000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate