Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64324-1049
Newark Part No.
Full Reel56R5072
Re-Reel26AH0934
Cut Tape26AH0934
Product RangeCMC CP 64324
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64324-1049
Newark Part No.
Full Reel56R5072
Re-Reel26AH0934
Cut Tape26AH0934
Product RangeCMC CP 64324
Technical Datasheet
Product RangeCMC CP 64324
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CMC 64318, 64321, 64326, 643251162 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Alternatives for 64324-1049
1 Product Found
Technical Specifications
Product Range
CMC CP 64324
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex CMC 64318, 64321, 64326, 643251162 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate