Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64321-1019
Newark Part No.15R3612
Product RangeCMC 64321 Series
Your Part Number
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.850 | $6.840 |
| 5+ | $21.410 | $6.840 |
| 10+ | $20.970 | $6.840 |
| 25+ | $19.630 | $6.840 |
| 50+ | $18.740 | $6.840 |
| 100+ | $17.410 | $6.840 |
| 250+ | $15.990 | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64321-1019
Newark Part No.15R3612
Product RangeCMC 64321 Series
Technical Datasheet
Product RangeCMC 64321 Series
No. of Positions53Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64321 Series
No. of Positions
53Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability