Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54548-1471
Newark Part No.26AH0910
Product RangeEasy-On 54548
Technical Datasheet
733 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $2.550 | $1.180 |
10+ | $1.920 | $1.180 |
25+ | $1.850 | $1.180 |
50+ | $1.770 | $1.180 |
100+ | $1.700 | $1.180 |
250+ | $1.660 | $1.180 |
500+ | $1.630 | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54548-1471
Newark Part No.26AH0910
Product RangeEasy-On 54548
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeEasy-On 54548
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
- 54548 series 0.0197inch pitch Easy-On FFC/FPC connector
- 0.5A current maximum per contact and 50V voltage maximum
- Single row, right angle orientation and surface mount PCB mounting
- 14 loaded circuits
- Durability (mating cycles max) is 20
- Slider actuator type and bottom contact position
- Phosphor bronze metal material and gold material - plating mating
- Features PCB retention, polarized to PCB
- FFC/FPC wire/cable type
- Operating temperature range from -20° to +85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
14Contacts
Product Range
Easy-On 54548
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate