Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54102-0164
Newark Part No.01AH8637
Product RangeSlimStack 54102 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
3000+ | $0.924 |
6000+ | $0.901 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,772.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54102-0164
Newark Part No.01AH8637
Product RangeSlimStack 54102 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54102 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
54102-0164 is a slimstack 54102 series, 0.019inch pitch, dual row receptacle mates with 500334 PCB header and 53885 PCB header.
- Surface mount termination interface style and vertical orientation
- 16 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 0.09inch mated height
- 0.20inch mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- Black color resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54102 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 54102-0164
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate