Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53408-0879
Newark Part No.59J0438
Product Range53408 Series
Also Known AsGTIN UPC EAN: 0534080879
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No53408-0879
Newark Part No.59J0438
Product Range53408 Series
Also Known AsGTIN UPC EAN: 0534080879
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product Range53408 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Product Range
53408 Series
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate