Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53258-3002
Newark Part No.01AH1420
Product Range53258 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No53258-3002
Newark Part No.01AH1420
Product Range53258 Series
Technical Datasheet
Connector SystemsSignal
No. of Contacts2Contacts
Product Range53258 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Systems
Signal
Product Range
53258 Series
Contact Material
Phosphor Bronze
Connector Type
-
No. of Contacts
2Contacts
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate