Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52610-1233
Newark Part No.12X8920
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 887191316086
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-1233
Newark Part No.12X8920
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 887191316086
Technical Datasheet
Pitch Spacing1mm
No. of Contacts12Contacts
Product RangeEasy-On 52610 Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 52610-1233 is a 12-position 1-row female vertical Easy-On™ ZIF FFC/FPC Connector with phosphor bronze contacts and natural colour nylon housing. It mates with the Premo-Flex FFC.
- Maximum current per contact is 1A
- Maximum voltage is 125V
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
12Contacts
Product Range
Easy-On 52610 Series
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate