Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52610-0672
Newark Part No.09AH3339
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 822350225922
Technical Datasheet
210 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.515 |
25+ | $0.515 |
100+ | $0.508 |
250+ | $0.464 |
500+ | $0.452 |
1000+ | $0.425 |
2500+ | $0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-0672
Newark Part No.09AH3339
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 822350225922
Technical Datasheet
Pitch Spacing1mm
No. of Contacts6Contacts
Product RangeEasy-On 52610 Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 52610-0672
1 Product Found
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
6Contacts
Product Range
Easy-On 52610 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
