Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-4033
Newark Part No.97Y3545
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 887191289908
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-4033
Newark Part No.97Y3545
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 887191289908
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 52559
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Product Overview
The 52559-4033 from Molex is a 52559 series vertical, surface mount ZIF Easy-On type FFC/FPC connector with 40 circuits. This single row connector mates with Molex Premo-Flex FFC connector.
- Maximum current of 0.5A per contact and maximum voltage of 50V
- Natural colour nylon resin material
- Durability of 20 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 3.9mm
- Phosphor bronze material with silver, tin-bismuth mating plating and termination
- Operating temperature range from -40 to 85°C
- Net weight of 471.542/mg
- PC tail length of 2mm
- Mating interface pitch of 0.5mm and termination interface pitch of 0.50mm
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
40Contacts
Product Range
Easy-On 52559
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate