Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51146-0400
Newark Part No.57H2695
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 0511460400
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.234 |
Price for:Each
Minimum: 18000
Multiple: 18000
$4,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51146-0400
Newark Part No.57H2695
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 0511460400
Technical Datasheet
Product RangePanelMate 51146
No. of Positions4Positions
Pitch Spacing1.25mm
For Use WithMolex PanelMate 51146 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51146-0400 is a 4-position natural ultra low profile PanelMate™ wire-to-board receptacle crimp housing. It mates with the 53780 and use with 50641, 50753 crimp terminal.
- UL94V-0 flammability
- Operating temperature range from -40 to 85°C
Technical Specifications
Product Range
PanelMate 51146
No. of Positions
4Positions
For Use With
Molex PanelMate 51146 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate