Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50600-8100
Newark Part No.25M4185
Product Range50600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No50600-8100
Newark Part No.25M4185
Product Range50600 Series
Product Range50600 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51139 Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
50600 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 51139 Series Housing Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate