Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No5040771891
Newark Part No.43W8182
Product Range504077 Series
Also Known As504077-1891, GTIN UPC EAN: 884982892651
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 14400
Multiple: 14400
$16,992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5040771891
Newark Part No.43W8182
Product Range504077 Series
Also Known As504077-1891, GTIN UPC EAN: 884982892651
Technical Datasheet
Product Range504077 Series
Insert & Eject MechanismPush-Pull
Memory / Card TypeMicroSD
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 504077-1891 is an 8-circuit 1.28mm Push-Pull microSD card socket, 504077 series, with detection switch and surface mount termination. Metal shielding with shell tabs, ESD protection and grounding support. Ultra-small size, space savings for mobile applications. Gold-plated bevelled contacts, secures electrical contact.
- Wide open area on shells
- Voltage rating is 15V
- Operating temperature range from -40 to 85°C
- Current rating per contact is 0.5A
Technical Specifications
Product Range
504077 Series
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Pull
Connector Type
Micro SD
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5040771891
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate