Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501646-3000
Newark Part No.01AH8488
Product RangeiGrid 501646
Your Part Number
Technical Datasheet
1,157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 25+ | $1.180 |
| 50+ | $1.140 |
| 100+ | $1.100 |
| 250+ | $1.030 |
| 500+ | $0.957 |
| 1000+ | $0.868 |
Price for:Each
Minimum: 10
Multiple: 10
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-3000
Newark Part No.01AH8488
Product RangeiGrid 501646
Technical Datasheet
Product RangeiGrid 501646
No. of Positions30Positions
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
iGrid 501646
No. of Positions
30Positions
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate