Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500817-0405
Newark Part No.54AC8771
Product RangeCP-2.5 Mini 500817 Series
Your Part Number
Technical Datasheet
19,761 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.105 | $0.010 |
| 10+ | $0.060 | $0.010 |
| 25+ | $0.053 | $0.010 |
| 50+ | $0.052 | $0.010 |
| 100+ | $0.052 | $0.010 |
| 250+ | $0.043 | $0.010 |
| 500+ | $0.041 | $0.010 |
| 1000+ | $0.039 | $0.010 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500817-0405
Newark Part No.54AC8771
Product RangeCP-2.5 Mini 500817 Series
Technical Datasheet
Accessory TypeTPA Retainer
Product RangeCP-2.5 Mini 500817 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 500817 series 2.50mm pitch CP-2.5 Mini wire-to-wire terminal position assurance (TPA) retainer
- For use with receptacle housings 500592 and plug housings 500593
- Grey colour polyester resin
- Operating temperature range from -40° to +85°C
- 3A maximum current per contact
Technical Specifications
Accessory Type
TPA Retainer
Product Range
CP-2.5 Mini 500817 Series
For Use With
Molex CP-2.5 500592 Receptacle & 500593 Plug Housings
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability