Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-57-9316
Newark Part No.25M4094
Product RangeSL 70066 Series
Also Known As70066-0120, GTIN UPC EAN: 800753758094
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.705 |
| 250+ | $0.686 |
| 500+ | $0.663 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 150
Multiple: 1
$105.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9316
Newark Part No.25M4094
Product RangeSL 70066 Series
Also Known As70066-0120, GTIN UPC EAN: 800753758094
Technical Datasheet
Product RangeSL 70066 Series
Pitch Spacing2.54mm
For Use With70058 and 71851 crimp terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70066 Series
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
70058 and 71851 crimp terminals
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate