Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-57-9013
Newark Part No.57H1829
Product RangeSL 70066 Series
Also Known As70066-0012, GTIN UPC EAN: 800753578241
Your Part Number
Technical Datasheet
979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.426 |
| 25+ | $0.419 |
| 50+ | $0.413 |
| 100+ | $0.406 |
| 250+ | $0.399 |
| 500+ | $0.399 |
| 1000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9013
Newark Part No.57H1829
Product RangeSL 70066 Series
Also Known As70066-0012, GTIN UPC EAN: 800753578241
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions13Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
13Positions
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability