Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0652
Newark Part No.02AC8585
Product RangeStandard .093" 2163 Series
Your Part Number
Technical Datasheet
645 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.534 |
| 25+ | $0.474 |
| 50+ | $0.457 |
| 100+ | $0.441 |
| 250+ | $0.410 |
| 500+ | $0.384 |
| 1000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0652
Newark Part No.02AC8585
Product RangeStandard .093" 2163 Series
Technical Datasheet
Product RangeStandard .093" 2163 Series
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex Standard .093" Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .093" 2163 Series
No. of Positions
4Positions
For Use With
Molex Standard .093" Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability