Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46556-2145
Newark Part No.62AC1157
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 800756911823
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $20.410 | $11.110 |
10+ | $17.690 | $11.110 |
25+ | $16.770 | $11.110 |
50+ | $16.520 | $11.110 |
100+ | $14.580 | $11.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-2145
Newark Part No.62AC1157
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 800756911823
Technical Datasheet
Product RangeSEARAY Slim 46556 Series
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Alternatives for 46556-2145
1 Product Found
Technical Specifications
Product Range
SEARAY Slim 46556 Series
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Mezzanine Connector Type
Header
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability