New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      46015-0403

                      Pin Header, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Plus 46015 Series

                      MOLEX 46015-0403
                      MOLEX 46015-0403
                      MOLEX 46015-0403
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No46015-0403
                      Newark Part No.15R2982
                      Product RangeMini-Fit Plus 46015
                      Also Known AsGTIN UPC EAN: 822350737043
                      See all Technical Docs
                      387 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.320
                      10+$1.180
                      25+$1.140
                      50+$1.100
                      100+$1.060
                      250+$0.991
                      500+$0.916
                      1000+$0.826
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No46015-0403
                      Newark Part No.15R2982
                      Product RangeMini-Fit Plus 46015
                      Also Known AsGTIN UPC EAN: 822350737043
                      Connector SystemsPower
                      Pitch Spacing4.2mm
                      No. of Rows2Rows
                      No. of Contacts4Contacts
                      Contact Termination TypeThrough Hole Straight
                      Product RangeMini-Fit Plus 46015
                      Connector Shroud-
                      Contact MaterialCopper Alloy
                      Contact PlatingTin Plated Contacts
                      Connector Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 46015-0403 is a 4-circuit 2-row Mini-Fit® Plus Vertical Header with snap-in plastic peg PCB lock, tin-plated copper contacts and through hole termination, without drain holes. This 46015 series PCB header is made of PA polyamide nylon, mates with 5557 series Mini-Fit Jr.™ receptacle housing, suitable for power and wire-to-board applications. Mini-Fit Jr.™ power connector handles up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. includes fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connector is ideal for power applications up to 9.0A per circuit.

                      • Fully isolated terminals - Protects terminals against potential damage during handling
                      • Positive locking housings - Easy to operate thumb latch assures connectors are fully mated
                      • Polarized mating geometry - Ensures header and receptacle cannot be mismated
                      • Scoop-proof housings - Ensures terminals & header pins not damaged if parts mated at a severe angle
                      • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
                      • Natural colour
                      • UL94V-0 Flammability rating
                      • 13A Current rating per contact
                      • 600V Voltage rating
                      • -40 to 105°C Temperature range

                      Technical Specifications

                      Connector Systems

                      Power

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Through Hole Straight

                      Connector Shroud

                      -

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      4.2mm

                      No. of Contacts

                      4Contacts

                      Product Range

                      Mini-Fit Plus 46015

                      Contact Material

                      Copper Alloy

                      Connector Type

                      -

                      Technical Docs (4)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Drawing EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.