Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No451451010
Newark Part No.81AC1787
Product RangeSquba OTS 45145 Series
Also Known AsGTIN UPC EAN: 191128910125
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.210 | $2.730 |
| 5+ | $14.310 | $2.730 |
| 10+ | $13.410 | $2.730 |
| 25+ | $12.630 | $2.730 |
| 50+ | $12.000 | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No451451010
Newark Part No.81AC1787
Product RangeSquba OTS 45145 Series
Also Known AsGTIN UPC EAN: 191128910125
Technical Datasheet
Connector Type ASquba 10 Position Receptacle
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions10Positions
Connector Type BSquba 10 Position Receptacle
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45145 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Squba 10 Position Receptacle
No. of Positions
10Positions
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45145 Series
Jacket Color
Black
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Type B
Squba 10 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability