Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44441-2004
Newark Part No.06H1124
Product RangeSabre 44441 Series
Also Known AsGTIN UPC EAN: 800754366816
Your Part Number
Technical Datasheet
375 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.648 |
| 25+ | $0.614 |
| 50+ | $0.598 |
| 100+ | $0.544 |
| 250+ | $0.527 |
| 500+ | $0.505 |
| 1000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-2004
Newark Part No.06H1124
Product RangeSabre 44441 Series
Also Known AsGTIN UPC EAN: 800754366816
Technical Datasheet
Product RangeSabre 44441 Series
No. of Positions4Positions
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
Product Range
Sabre 44441 Series
No. of Positions
4Positions
For Use With
Molex Sabre 43375 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability