Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43645-0400
Newark Part No.57H0286
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366199
Your Part Number
Technical Datasheet
8,840 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.422 |
| 25+ | $0.352 |
| 50+ | $0.343 |
| 100+ | $0.333 |
| 250+ | $0.296 |
| 500+ | $0.287 |
| 1000+ | $0.277 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0400
Newark Part No.57H0286
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366199
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
43645-0400 is a 43645 series single row, 4 circuits, UL 94V-0, black, Micro-Fit 3.0 receptacle housing.
- Complies with LR19980 CSA, E29179 UL
- Polyester resin material
- 3.00mm pitch - mating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
4Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability