Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43045-0602
Newark Part No.56H9488
Also Known AsGTIN UPC EAN: 800754370875
Your Part Number
Technical Datasheet
1,246 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.420 |
| 25+ | $2.310 |
| 50+ | $2.260 |
| 100+ | $2.160 |
| 250+ | $1.960 |
| 500+ | $1.790 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0602
Newark Part No.56H9488
Also Known AsGTIN UPC EAN: 800754370875
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43045-0602 is a 6-position 2-row Right Angle Header with gold-plated brass contacts. The 43045 series PCB header comes with a black high temperature thermoplastic resin housing. The PCB header is suitable for power and wire-to-board applications. It mates with 43025 Micro-Fit 3.0™ receptacle housing.
- PCB retention and PCB locator
- Fully shrouded
- UL94V-0 Flammability rating
- 50A Maximum current rating per contact
- 600V Maximum voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
-
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-0602
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability