Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-29-9184
Newark Part No.40C0082
Product RangeMini-Fit Jr. 5566 Series
Also Known AsA556618B2GS, GTIN UPC EAN: 800754249560
Your Part Number
Technical Datasheet
1,594 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-9184
Newark Part No.40C0082
Product RangeMini-Fit Jr. 5566 Series
Also Known AsA556618B2GS, GTIN UPC EAN: 800754249560
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
18Contacts
Product Range
Mini-Fit Jr. 5566 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 39-29-9184
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate