Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.965 |
| 25+ | $0.941 |
| 50+ | $0.921 |
| 100+ | $0.847 |
| 250+ | $0.822 |
| 500+ | $0.780 |
Product Information
Product Overview
The 39-01-2185 is a 18-circuit receptacle housing made of natural colour nylon. The 5557 series dual row crimp housing mates with the 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404, 42440 housings. It can be suitable for use with the 5556 Mini-Fit® female crimp terminals, 45750 Mini-Fit® plus HCS crimp terminal. It is designed for higher-current, higher-density applications requiring design flexibility.
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5557 Series
18Positions
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Receptacle
4.2mm
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate