Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38330-0508
Newark Part No.72K2010
Product Range38330 Series
Also Known AsS-3308-AB, GTIN UPC EAN: 800756241654
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38330-0508
Newark Part No.72K2010
Product Range38330 Series
Also Known AsS-3308-AB, GTIN UPC EAN: 800756241654
Technical Datasheet
No. of Contacts8Contacts
Product Range38330 Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
38330 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate