Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35507-0200
Newark Part No.09H1093
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800754241854
Your Part Number
Technical Datasheet
127,498 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 10+ | $0.113 |
| 25+ | $0.103 |
| 50+ | $0.099 |
| 100+ | $0.096 |
| 250+ | $0.082 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-0200
Newark Part No.09H1093
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800754241854
Technical Datasheet
Product RangeSherlock 35507
No. of Positions2Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
2Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability