Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30968-1060
Newark Part No.01J5409
Product RangeH-DAC 64 30968 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
Price for:Each
Minimum: 3000
Multiple: 3000
$4,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1060
Newark Part No.01J5409
Product RangeH-DAC 64 30968 Series
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions6Positions
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
6Positions
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
IP Rating
-
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate