Print Page
373 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.550 | $0.867 |
| 10+ | $1.500 | $0.867 |
| 25+ | $1.490 | $0.867 |
| 50+ | $1.340 | $0.867 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2341
Newark Part No.38C9192
Product RangeSL 70450
Also Known As70450-0016, GTIN UPC EAN: 800753588790
Technical Datasheet
Product RangeSL 70450
No. of Positions34Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 70450
Gender
Receptacle
For Use With
70058, 71851 Crimp Terminals
No. of Positions
34Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability