New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      22-04-1101

                      Pin Header, Signal, 2.5 mm, 1 Rows, 10 Contacts, Through Hole Straight, KK 5045 Series

                      MOLEX 22-04-1101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No22-04-1101
                      Newark Part No.26M6341
                      Product RangeKK 5045
                      Also Known As5045-10A, GTIN UPC EAN: 800753591271
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.878
                      10+$0.781
                      25+$0.753
                      50+$0.725
                      100+$0.697
                      250+$0.647
                      500+$0.594
                      1000+$0.531
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No22-04-1101
                      Newark Part No.26M6341
                      Product RangeKK 5045
                      Also Known As5045-10A, GTIN UPC EAN: 800753591271
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsSignal
                      Pitch Spacing2.5mm
                      No. of Rows1Rows
                      No. of Contacts10Contacts
                      Contact Termination TypeThrough Hole Straight
                      Product RangeKK 5045
                      Connector ShroudPartially Shrouded
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 22-04-1101

                      1 Product Found

                      Product Overview

                      • Mini-Latch / KK 5045 series wire-to-board vertical header
                      • For use with 51191, 5051 series 2.50mm pitch housings
                      • Friction lock mechanism for a secure mating connection
                      • Partially shrouded PCB header

                      Technical Specifications

                      Connector Systems

                      Signal

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Through Hole Straight

                      Connector Shroud

                      Partially Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      2.5mm

                      No. of Contacts

                      10Contacts

                      Product Range

                      KK 5045

                      Contact Material

                      Brass

                      Connector Type

                      PCB Header

                      Technical Docs (5)

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.