Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2021
Newark Part No.37B517
Product RangeKK 254 2695 Series
Your Part Number
Technical Datasheet
4,220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 10+ | $0.123 |
| 25+ | $0.107 |
| 50+ | $0.106 |
| 100+ | $0.104 |
| 250+ | $0.093 |
| 500+ | $0.088 |
| 1000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2021
Newark Part No.37B517
Product RangeKK 254 2695 Series
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithMolex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
2Positions
For Use With
Molex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability