Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217481-1224
Newark Part No.58AJ9441
Product RangeMini-Fit Sr. OTS 217481 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.910 | $1.160 |
| 5+ | $7.650 | $1.160 |
| 10+ | $7.420 | $1.160 |
| 25+ | $6.970 | $1.160 |
| 50+ | $6.680 | $1.160 |
| 100+ | $6.390 | $1.160 |
| 250+ | $5.930 | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217481-1224
Newark Part No.58AJ9441
Product RangeMini-Fit Sr. OTS 217481 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sr. Crimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Sr. OTS 217481 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217481 series pre-crimped lead Mini-Fit Sr female-to-pigtail cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Sr. OTS 217481 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability