Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212724-2061
Newark Part No.38AJ0343
Product RangeMicro-One 212724 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212724-2061
Newark Part No.38AJ0343
Product RangeMicro-One 212724 Series
Technical Datasheet
Product RangeMicro-One 212724 Series
No. of Positions6Positions
Pitch Spacing2mm
For Use WithMolex 56134 Micro-One Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
212724 series 2mm pitch Micro-One wire-to-board receptacle housing mates with Micro-One vertical header 205971, 217063, Micro-One right-angle header 205972, 217064. Suitable for use with Micro-One TPA retainer 212725. MicroOne female crimp terminal 561349001 (22-24AWG), 561349002 (26-28AWG).
- Glow wire capable
- Black polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Product Range
Micro-One 212724 Series
No. of Positions
6Positions
For Use With
Molex 56134 Micro-One Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability