New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      201645-0360

                      Pin Header, Signal, 1.5 mm, 2 Rows, 36 Contacts, Surface Mount Straight, Spot-On 201645 Series

                      Date/Lot Code

                      MOLEX 201645-0360
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No201645-0360
                      Newark Part No.47AC6948
                      Product RangeSpot-On 201645 Series
                      Also Known AsGTIN UPC EAN: 2016450360
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      450 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      450+$0.200
                      900+$0.200
                      1800+$0.200
                      2700+$0.200
                      4500+$0.200
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 450
                      Multiple: 450
                      $90.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No201645-0360
                      Newark Part No.47AC6948
                      Product RangeSpot-On 201645 Series
                      Also Known AsGTIN UPC EAN: 2016450360
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsSignal
                      Pitch Spacing1.5mm
                      No. of Rows2Rows
                      No. of Contacts36Contacts
                      Contact Termination TypeSurface Mount Straight
                      Product RangeSpot-On 201645 Series
                      Connector Shroud-
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 201645-0360

                      1 Product Found

                      Product Overview

                      Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment.

                      • Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
                      • Higher profile plug housing ensures protection from potting material ingress into the housing

                      Applications

                      Air Quality, Consumer Electronics, Industrial

                      Technical Specifications

                      Connector Systems

                      Signal

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Surface Mount Straight

                      Connector Shroud

                      -

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      1.5mm

                      No. of Contacts

                      36Contacts

                      Product Range

                      Spot-On 201645 Series

                      Contact Material

                      Brass

                      Connector Type

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.