Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19071-0176
Newark Part No.55H3858
Product RangeInsulKrimp 19071 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.575 |
| 25+ | $0.531 |
| 50+ | $0.524 |
| 100+ | $0.518 |
| 250+ | $0.492 |
| 500+ | $0.469 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0176
Newark Part No.55H3858
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability