Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151207-2209
Newark Part No.23AH1380
Product RangeCP-6.5 151207 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Price for:Each
Minimum: 4000
Multiple: 4000
$724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151207-2209
Newark Part No.23AH1380
Product RangeCP-6.5 151207 Series
Technical Datasheet
Product RangeCP-6.5 151207 Series
No. of Positions2Positions
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 50597, 50598 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CP-6.5 151207 Series
No. of Positions
2Positions
For Use With
Molex CP-6.5 50597, 50598 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate