Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151100-0010
Newark Part No.33AC7923
Product RangeMilli-Grid 151100 Series
Also Known AsGTIN UPC EAN: 889056675659
Your Part Number
Technical Datasheet
5,388 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.512 | $0.147 |
| 10+ | $0.423 | $0.147 |
| 25+ | $0.405 | $0.147 |
| 50+ | $0.388 | $0.147 |
| 100+ | $0.370 | $0.147 |
| 250+ | $0.346 | $0.147 |
| 500+ | $0.320 | $0.147 |
| 1000+ | $0.266 | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151100-0010
Newark Part No.33AC7923
Product RangeMilli-Grid 151100 Series
Also Known AsGTIN UPC EAN: 889056675659
Technical Datasheet
Product RangeMilli-Grid 151100 Series
No. of Positions10Positions
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 151100-0010 from Molex is a 2mm pitch, single row, Milli-Grid receptacle housing with 10 contacts. For use with 50394 Milli-Grid crimp terminal and mates with Milli-Grid 151062, 151063, 151064, 151065 headers, Milli-Grid 151098 plug housing.
- Black colour PBT material
- Operating temperature range from -40°C to +70°C
- UL E29179, CSA LR19980 approved
Technical Specifications
Product Range
Milli-Grid 151100 Series
No. of Positions
10Positions
For Use With
Molex Milli-Grid 50394 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability