Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15015-0239
Newark Part No.07AH5008
Product RangePremo-Flex 15015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.110 |
25+ | $2.960 |
50+ | $2.860 |
100+ | $2.760 |
250+ | $2.660 |
500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0239
Newark Part No.07AH5008
Product RangePremo-Flex 15015 Series
Technical Datasheet
No. of Conductors39Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15015 Series
Technical Specifications
No. of Conductors
39Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50.8mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Color
Brown, Orange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
