| Quantity | Price |
|---|---|
| 500+ | $3.700 |
| 1000+ | $3.510 |
Product Information
Product Overview
The Mini-Fit BMI series Connector support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0 or 13.0A. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle. Many options are offered including through-hole, press-fit or SMC headers, tin or gold terminals and multiple resin options to support the changing needs of manufacturing.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Board-to-Board, Power, Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
4.2mm
24Contacts
Mini-Fit BMI 42404 Series
Brass Alloy
PCB Header
Alternatives for 15-24-6240
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate