Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301990025
Newark Part No.07W7964
Product Range130199 Series
Also Known As130199-0025, GTIN UPC EAN: 884982795129
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No1301990025
Newark Part No.07W7964
Product Range130199 Series
Also Known As130199-0025, GTIN UPC EAN: 884982795129
Technical Datasheet
Thread Size-
Cable Diameter Min14.27mm
Cable Diameter Max17.45mm
Cable Gland MaterialAluminum
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP67, IP68
Product Range130199 Series
Technical Specifications
Thread Size
-
Cable Diameter Max
17.45mm
Gland Colour
Metallic - Nickel Finish
Product Range
130199 Series
Cable Diameter Min
14.27mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP67, IP68
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate