Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060534
Newark Part No.18C1945
Product RangeMini-Change 130006 Series
Also Known As103002A01F060
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.290 |
| 5+ | $41.960 |
| 10+ | $39.860 |
| 25+ | $38.000 |
| 50+ | $36.130 |
| 100+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060534
Newark Part No.18C1945
Product RangeMini-Change 130006 Series
Also Known As103002A01F060
Technical Datasheet
Connector Type A7/8" Plug
Connector to Connector7/8" Straight Plug to Free End
Connector Type A7/8" Sensor Straight 3 Position Plug
Connector Type BPigtail
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Jacket ColorYellow
Cable Length - Imperial6ft
Product RangeMini-Change 130006 Series
SVHCLead
Product Overview
The 1300060534 is a 6ft 16AWG Mini-Change® A-size Single-Ended Cordset with 3-pole male (straight) to pigtail connector and yellow PVC jacket. The 130006 series cordset has threaded coupling style. Connector body is made of PVC with brass contact and black epoxy coated zinc coupling nut.
- Gold plating mating
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
7/8" Plug
Connector Type A
7/8" Sensor Straight 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
SVHC
Lead
Connector to Connector
7/8" Straight Plug to Free End
Connector Type B
Pigtail
No. of Positions
3 Positions
Jacket Color
Yellow
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability